You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95278-101A12LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount Straight
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 95278-101A12LF
- Order Code:
- 1622581
- Product Range
- FCI BergStik 95278 Series
- Technical Datasheet:
- 95278-101A12LF Datasheet
Product Range Selector (FCI BergStik 95278 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 12Contacts
- :
- Surface Mount Straight
- :
- FCI BergStik 95278 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.101.92 | |
10+ | Rs.89.31 | |
100+ | Rs.77.07 |
Pricing is unavailable. Please contact customer services.