You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
98414-G06-08ULF
WIRE-BOARD CONNECTOR, HEADER, 8 POSITION, 2MM
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 98414-G06-08ULF
- Order Code:
- 1835623
- Technical Datasheet:
- 98414-G06-08ULF Datasheet
Product Range Selector (FCI Minitek Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 8Contacts
- :
- Through Hole
- :
- FCI Minitek Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.87.36 | |
10+ | Rs.74.69 | |
100+ | Rs.64.58 | |
500+ | Rs.54.48 | |
1000+ | Rs.48.40 | |
2500+ | Rs.45.81 |
Pricing is unavailable. Please contact customer services.