You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATC17-9-1939PN - 

Circular Connector, AT Series, Panel Mount Receptacle, 9 Contacts, Crimp Pin, Thermoplastic Body

ATC17-9-1939PN - Circular Connector, AT Series, Panel Mount Receptacle, 9 Contacts, Crimp Pin, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATC17-9-1939PN
Order Code:
2293326
Product Range
AT Series
Technical Datasheet:
ATC17-9-1939PN   Datasheet
See all Technical Docs

Product Overview

The ATC17-9-1939PN is a 9-contact Circular Connector, jam nut receptacle. This ATC17-9-1939PN is designed to perform in the demanding applications found on construction and farm equipment, plus truck environments. The ATC17-9-1939PN is a molded thermoplastic receptacle with a positive reverse bayonet retention system and sealed by redundant grommet wire sealing. The 9-pin black receptacle is in accordance with the interface of the J1939 diagnostic connector.
  • Quick mating and unmating, reverse bayonet coupling
  • Environmentally sealed, sealed against moisture and contaminants
  • Contact retention system decreases installation costs and increases reliability
  • 1500VAC at 2mA Dielectric withstanding voltage
  • 13A at 125°C Current rating
  • 60mV (16AWG wire, 13A) Contact drop
  • 1000MR at 25°C Insulation resistance
  • -55 to +125°C Operating temperature

Applications

Automotive

Product Information

:
AT Series
:
Panel Mount Receptacle
:
9Contacts
:
Crimp Pin
:
-
:
Thermoplastic Body
:
-
:
Copper Alloy
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8,520 In stock

110 available for 4 - 6 business days delivery
8,410 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/9/19

Rs.535.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.535.72
 
10+ Rs.476.67
 
25+ Rs.420.98
 
100+ Rs.396.52
 
500+ Rs.392.30
 
1000+ Rs.387.24