You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LJT02RE25-29P - 

Circular Connector, LJT Series, Box Mount Receptacle, 29 Contacts, Crimp Pin, Bayonet, 25-29

LJT02RE25-29P - Circular Connector, LJT Series, Box Mount Receptacle, 29 Contacts, Crimp Pin, Bayonet, 25-29

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LJT02RE25-29P
Order Code:
1593038
Product Range
LJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
LJT02RE25-29P   Datasheet
See all Technical Docs

Product Overview

The LJT02RE25-29P from Amphenol is LJT series, MIL-DTL-38999 series I equivalent box mount receptacle with 29 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to 150°C
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance is 5000Mohm
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
LJT Series
:
Box Mount Receptacle
:
29Contacts
:
Crimp Pin
:
Bayonet
:
25-29
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Non-Cancellable / Non Returnable

Rs.27,150.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.27,150.02