You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/76-424 - 

Circular Connector Contact, MIL-DTL-38999 Series II, JT-R Series, Pin, Crimp

M39029/76-424 - Circular Connector Contact, MIL-DTL-38999 Series II, JT-R Series, Pin, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39029/76-424
Order Code:
2396317
Product Range
JT-R Series
Technical Datasheet:
M39029/76-424   Datasheet
See all Technical Docs

Product Overview

The M39029/76-424 is a Coaxial Contact with gold plating and crimp termination, pin contact type and size-16 contact. Large crimping area assures low contact resistance and high tensile strength. Back insulator positively captivates inner contact against axial loads and front insulator provides closed entry for socket inner contact. Suitable for use with JT-R, LJT-R, TV-R, AMPHE-LITE and SJT-R series connectors.
  • Recessed inner contact is protected
  • Outer contact has rugged wall section for durability
  • 5000MR at 25°C Minimum insulation resistance

Applications

Aerospace, Defence, Military

Product Information

:
JT-R Series
:
Pin
:
Crimp
:
-
:
-
:
JT-R, LJT-R, TV-R, AMPHE-LITE & SJT-R Series Connectors
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 1/10/19
1 will be available for delivery on 15/10/19
6 will be available for delivery on 29/10/19
8 will be available for delivery on 12/11/19

Rs.3,604.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,604.64
 
5+ Rs.3,164.12
 
10+ Rs.3,067.37
 
25+ Rs.2,864.04