You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTB14-19PS
Circular Connector, PT Series, Thru Bulkhead Receptacle, 19 Contacts, Solder Pin / Socket, Bayonet
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- PTB14-19PS
- Order Code:
- 2334867
- Product Range
- PT Series, MIL-DTL-26482 Series I Equivalent
- Technical Datasheet:
- PTB14-19PS Datasheet
Product Range Selector (PT Series, MIL-DTL-26482 Series I Equivalent)
See all from this product rangeProduct Overview
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- UL recognized (file E115497)
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin / socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PT Series
- :
- Thru Bulkhead Receptacle
- :
- 19Contacts
- :
- Solder Pin / Socket
- :
- Bayonet
- :
- 14-19
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- General Duty
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each