You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UPT07D-24-48S - 

Circular Connector, UPT Series, Jam Nut Receptacle, 48 Contacts, Crimp Socket, Bayonet, 24-48

UPT07D-24-48S - Circular Connector, UPT Series, Jam Nut Receptacle, 48 Contacts, Crimp Socket, Bayonet, 24-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UPT07D-24-48S
Order Code:
2673202
Product Range
UPT Series
Also Known As:
C10-731739-48S
Technical Datasheet:
UPT07D-24-48S   Datasheet
See all Technical Docs

Product Overview

The UPT Series provides more options for industrial interconnect markets that do not require a metal shell or Mil-Spec equivalents. Based on the 26482 Series I, the UPT Series is a plastic shell interconnect system with a metal bayonet coupling system and crimp contacts. Featuring a light weight design, smaller footprint and easy field installation the UPT is a cost effective industrial connector solution.
  • Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
  • Wall Mount, Jam Nut, and Straight Plug Shell Styles available
  • Metallic Bayonet Coupling, Molded Ring on Receptacle
  • Quick Connect/Disconnect
  • Operating Voltage: 250VAC
  • Withstanding Voltage: 2000VDC
  • Operating Temperature -55°C to +125°C
  • IP67 Rated (Mated)
  • Durability: 500 Cycles

Applications

Automotive, Industrial, Industrial Automation, Telecommunications

Product Information


:
UPT Series

:
Jam Nut Receptacle

:
48Contacts

:
Crimp Socket

:
Bayonet

:
24-48

:
Plastic Body

:
-

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

C10-731739-48S

Associated Products

Compare Selected

93 In stock Need more?

93 available for 4 - 6 business days delivery

Rs.1,162.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,162.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.971.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.907.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.