You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD-14BFFA-LL7001 - 

Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

CD-14BFFA-LL7001 - Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD-14BFFA-LL7001
Order Code:
2576064
Product Range
CD Series
Technical Datasheet:
CD-14BFFA-LL7001   Datasheet
See all Technical Docs

Product Overview

The CD-14BFFA-LL7001 is a 14-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A middle size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
  • >=100MR at 500VDC Insulation resistance
  • >=100MR at 500VDC Insulation resistance
  • >=1000VAC/1 minute Breakdown voltage

Applications

Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial

Product Information

:
CD Series
:
Cable Mount Receptacle
:
14Contacts
:
Solder Socket
:
Bayonet
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

149 In stock

31 available for 4 - 7 business days delivery
118 available for 5 - 8 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/7/19

Rs.1,623.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,623.86