You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD-14BFFA-LL7001

Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

CD-14BFFA-LL7001 - Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD-14BFFA-LL7001
Order Code:
2576064
Product Range
CD Series
Technical Datasheet:
CD-14BFFA-LL7001   Datasheet
See all Technical Docs

Product Overview

The CD-14BFFA-LL7001 is a 14-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A middle size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
  • >=100MR at 500VDC Insulation resistance
  • >=100MR at 500VDC Insulation resistance
  • >=1000VAC/1 minute Breakdown voltage

Applications

Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD Series

:
Cable Mount Receptacle

:
14Contacts

:
Solder Socket

:
Bayonet

:
Nylon (Polyamide), Glass Filled Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.1,716.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,716.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.