You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DD-18BFFA-LL7001 - 

Circular Connector, 18+PE, Large (D) Series, Cable Mount Receptacle, 19 Contacts, Solder Socket

DD-18BFFA-LL7001 - Circular Connector, 18+PE, Large (D) Series, Cable Mount Receptacle, 19 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DD-18BFFA-LL7001
Order Code:
2673281
Product Range
Large (D) Series
Technical Datasheet:
DD-18BFFA-LL7001   Datasheet
See all Technical Docs

Product Overview

The DD-18BFFA-LL7001 is a 18-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A large size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
  • <=10mR Contact resistance
  • >=100MR at 500VDC Insulation resistance
  • >=1000VAC/1 minute Breakdown voltage

Applications

Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial

Product Information

:
Large (D) Series
:
Cable Mount Receptacle
:
19Contacts
:
Solder Socket
:
Bayonet
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/8/19

Contact me when back in stock

Rs.1,529.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,529.54
 
10+ Rs.1,420.72
 
20+ Rs.1,273.92
 
50+ Rs.1,237.64