You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M85049/52-1-14N - 

Circular Connector Clamp, 14, 12.1 mm, Aluminium, AS85049/52 Series

M85049/52-1-14N - Circular Connector Clamp, 14, 12.1 mm, Aluminium, AS85049/52 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M85049/52-1-14N
Order Code:
2576082
Product Range
AS85049/52 Series
Technical Datasheet:
M85049/52-1-14N   Datasheet
See all Technical Docs

Product Overview

The M85049/52-1-14N is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Applications

Aerospace, Defence, Military

Product Information


:
14

:
12.1mm

:
Aluminium

:
AS85049/52 Series

:
MIL-DTL-5015, MIL-DTL-26482 Series 2, AS81703, MIL-DTL-83723 Series 1 & 3 Circular Connectors

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M85049/52-1-14N

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.974.83   10+ Rs.740.41   100+ Rs.682.92   1000+ Rs.662.57   More Pricing...

Restricted Item Add

303 In stock Need more?

6 available for 4 - 6 business days delivery
297 available for 5 - 7 business days delivery

Rs.774.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.774.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.639.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.591.82
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.568.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.