Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,460.200 |
| 5+ | Rs.6,994.680 |
| 10+ | Rs.6,529.160 |
| 25+ | Rs.6,348.200 |
| 50+ | Rs.6,214.290 |
| 100+ | Rs.5,886.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,460.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-25N03
Order Code4068673
Technical Datasheet
Connector Shell Size25
Cable Diameter Max25.65mm
Strain Relief MaterialAluminum Alloy
For Use WithMIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
25.65mm
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577