You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C016 20E004 80 12

Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet

C016 20E004 80 12 - Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet
C016 20E004 80 12 - Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C016 20E004 80 12
Order Code:
1891149
Product Range
C16-L Series
See all Technical Docs

Product Overview

The C016 20E004 80 12 is a 4 + PE-pole female Cable Connector with silver-plated contacts. It has neoprene/EPDM gasket, PA body and dielectric.
  • Secured bayonet locking
  • UV resistant
  • Contacts with screw connection for up to 6mm²
  • 50A per contact at 40°C Ambient with wire size 6mm²
  • >=10⁸R Insulation resistance
  • <=5mR Contact resistance
  • IP65 Protection

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C16-L Series

:
Cable Mount Receptacle

:
5Contacts

:
Screw Socket

:
Bayonet

:
Nylon (Polyamide) Body

:
-

:
-

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

130 In stock Need more?

130 available for 4 - 6 business days delivery

Rs.1,394.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,394.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,366.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,338.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,310.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.