You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MA1CAP1700

Sensor Connector, MotionGrade M23 A Series, M23, Male, 17 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA1CAP1700
Order Code:
2100192
Product Range
MotionGrade M23 A Series
Technical Datasheet:
MA1CAP1700   Datasheet
See all Technical Docs

Product Range Selector (MotionGrade M23 A Series)

See all from this product range

Product Overview

The MA1CAP1700 is a 17-position P-type threaded Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. Suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.
  • UL94V-0 Flame-rated PA66 insulation inserts
  • 9A Maximum current
  • 125VAC/DC Voltage rating
  • <5mR Contact resistance
  • >50 Minimum mating cycles
  • 2500V Test voltage rating
  • 4.5 to 15.0mm Strain relief clamp range
  • 18 to 28AWG Wire range
  • IP66/IP67 (plugged condition) Protection rating

Applications

Motor Drive & Control, Robotics, Computers & Computer Peripherals, Maintenance & Repair, Medical, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MotionGrade M23 A Series

:
M23

:
Male

:
17 Positions

:
Crimp Pin - Contacts Not Supplied

:
Straight Cable Mount

:
IP66, IP67

:
-

:
Zinc Alloy Body

:
-

:
-

:
9A

:
125V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.1,345.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,345.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,223.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,100.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,038.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.947.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.886.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange