Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W01626PNH-K
Order Code4472522
Product Rangeecomate RM Series
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.4,540.450 |
10+ | Rs.3,961.900 |
25+ | Rs.3,738.310 |
50+ | Rs.3,588.670 |
100+ | Rs.3,523.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,540.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W01626PNH-K
Order Code4472522
Product Rangeecomate RM Series
Product Rangeecomate RM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts26Contacts
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold Flash
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate RM Series
No. of Contacts
26Contacts
Coupling Style
-
Connector Body Plating
Nickel
Contact Plating
Gold Flash
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Zinc Diecast Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042321