You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VN02 015 0046 1

Circular Connector Contact, C 091 Series, Socket, Crimp, 20 AWG, 26 AWG

VN02 015 0046 1 - Circular Connector Contact, C 091 Series, Socket, Crimp, 20 AWG, 26 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VN02 015 0046 1
Order Code:
9912525
Product Range
C 091 Series
Technical Datasheet:
VN02 015 0046 1   Datasheet
See all Technical Docs

Product Overview

The VN02-015-0046(1) is a Female Crimp Stamped Contact for C16-3 series circular connectors, 0.35 to 0.5mm² wire gauge. It is made from silver-plated brass. Insulation diameter ranges from 1 to 2mm.

Applications

Alternative Energy, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C 091 Series

:
Socket

:
Crimp

:
20AWG

:
26AWG

:
C16-3 Series Plastic Circular Connectors

:
Silver Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

23 In stock Need more?

23 available for 4 - 6 business days delivery

Rs.279.79

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.279.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.264.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.247.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.235.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.225.56
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Rs.209.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange