You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

451 02E 84S 50 - 

Circular Connector, 451 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Bayonet, 8-4

451 02E 84S 50 - Circular Connector, 451 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Bayonet, 8-4
451 02E 84S 50 - Circular Connector, 451 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Bayonet, 8-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
451 02E 84S 50
Order Code:
1866273
Product Range
451 Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
451 02E 84S 50   Datasheet
See all Technical Docs

Product Overview

The 451 02E 84S 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent box mount receptacle with 4 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
451 Series
:
Box Mount Receptacle
:
4Contacts
:
Solder Socket
:
Bayonet
:
8-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

Rs.1,602.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,602.94
 
5+ Rs.1,580.01
 
25+ Rs.1,557.74