You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

451 06EC 1419P 50 - 

Circular Connector, 451 Series, Straight Plug, 19 Contacts, Solder Pin, Bayonet, 14-19

451 06EC 1419P 50 - Circular Connector, 451 Series, Straight Plug, 19 Contacts, Solder Pin, Bayonet, 14-19

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
451 06EC 1419P 50
Order Code:
1866299
Product Range
451 Series, MIL-DTL-26482 Series I Equivalent
See all Technical Docs

Product Overview

The 451 06EC 1419P 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent straight plug with 19 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
451 Series
:
Straight Plug
:
19Contacts
:
Solder Pin
:
Bayonet
:
14-19
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 451 06EC 1419P 50

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.5,034.02   5+ Rs.4,416.32   10+ Rs.4,256.09   25+ Rs.3,958.66   50+ Rs.3,752.70   100+ Rs.3,317.94   More Pricing...

Restricted Item Add
     

Each

1+ Rs.3,374.61   5+ Rs.2,488.78   10+ Rs.2,329.32   50+ Rs.2,144.57   100+ Rs.1,985.96   200+ Rs.1,955.58   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.4,451.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,451.21
 
10+ Rs.4,274.70