You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SLBF13U - 

Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body
SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLBF13U
Order Code:
2334243
Product Range
SL61 Series
Technical Datasheet:
SLBF13U   Datasheet
See all Technical Docs

Product Overview

The SL61 series industrial Circular Connector principally aimed at I/O applications. The connector is made of aluminium alloy which provides them excellent reliability and robustness. When application requires greater performances, the sealing can be improved by the use of a spray-proof sleeve. The SL61 connector is available in 4 types of housing (10, 20, 30 and 40) and 26 arrangements from 2 to 61 mixed solder contacts.
  • Closed entry female contacts
  • Two parts backshell ensuring simple wiring and maintenance
  • Adaptable capacity cable clamp
  • Reinforced locking ring
  • Trapezoidal thread screw-locking
  • Solder contacts
  • 7.5, 10, 25 and 50A Current capability
  • 600V Operating voltage
  • -40 to +85°C Working temperature range

Applications

Automation & Process Control, Sensing & Instrumentation, Robotics, Power Management, Logistics

Product Information

:
SL61 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Socket
:
-
:
Aluminium Alloy Body
:
-
:
-
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

Rs.3,796.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,796.37
 
10+ Rs.3,673.55
 
20+ Rs.3,600.08
 
50+ Rs.3,558.44
 
100+ Rs.3,450.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.