You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SLBF13U - 

Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body
SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLBF13U
Order Code:
2334243
Product Range
SL61 Series
Technical Datasheet:
SLBF13U   Datasheet
See all Technical Docs

Product Overview

The SL61 series industrial Circular Connector principally aimed at I/O applications. The connector is made of aluminium alloy which provides them excellent reliability and robustness. When application requires greater performances, the sealing can be improved by the use of a spray-proof sleeve. The SL61 connector is available in 4 types of housing (10, 20, 30 and 40) and 26 arrangements from 2 to 61 mixed solder contacts.
  • Closed entry female contacts
  • Two parts backshell ensuring simple wiring and maintenance
  • Adaptable capacity cable clamp
  • Reinforced locking ring
  • Trapezoidal thread screw-locking
  • Solder contacts
  • 7.5, 10, 25 and 50A Current capability
  • 600V Operating voltage
  • -40 to +85°C Working temperature range

Applications

Automation & Process Control, Sensing & Instrumentation, Robotics, Power Management, Logistics

Product Information

:
SL61 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Socket
:
-
:
Aluminium Alloy Body
:
-
:
-
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Contact me when back in stock

Rs.3,685.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,685.79
 
10+ Rs.3,566.55
 
50+ Rs.3,454.79
 
100+ Rs.3,349.82