You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

91-569743-35P - 

Circular Connector, 91 Series, Box Mount Receptacle, 22 Contacts, PCB Pin, Threaded, 12-35

91-569743-35P - Circular Connector, 91 Series, Box Mount Receptacle, 22 Contacts, PCB Pin, Threaded, 12-35

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
91-569743-35P
Order Code:
1954657
Product Range
91 Series
Technical Datasheet:
91-569743-35P   Datasheet
See all Technical Docs

Product Overview

The MIL-C-38999 series II subminiature Cylindrical Connector features lightweight and space saving design. Shell components are impact extruded or machined bar stock aluminium. Standard plating on shell components is cadmium over nickel. Dependable 5 key/keyway polarization with bayonet lock coupling is incorporated to aid and assure positive mating. Insert material is a rigid dielectric with excellent electrical characteristics, providing durable protection for moulded-in solder type contacts. Contrasting letter or number designations are used on insert faces. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. In addition, a main joint gasket is installed in the receptacle for moisture sealing between connector halves.
  • High temperature shell plating
  • Stainless steel coupling nut spring and epoxy inserts/fluorinated silicone grommet combination
  • Standard temperature capability for both solder and crimp is 302°F

Applications

Aerospace, Defence, Military

Product Information

:
91 Series
:
Box Mount Receptacle
:
22Contacts
:
PCB Pin
:
Threaded
:
12-35
:
Aluminium Alloy Body
:
Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/9/19

Rs.9,924.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,924.44