You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACC02E20-19P(025) - 

Circular Connector, AC Series, Box Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 20-19

ACC02E20-19P(025) - Circular Connector, AC Series, Box Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 20-19

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACC02E20-19P(025)
Order Code:
1281399
Product Range
AC Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Overview

The ACC02E20-19P(025) from Amphenol is AC series, MIL-DTL-5015 series equivalent box mount receptacle with 3 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
  • High reliability
  • Alternate insert positioning
  • Single key/keyway shell polarization
  • Operating temperature range from -55°C to +125°C
  • Minimum mating life of 100 cycles and salt spray of 48hour
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
AC Series
:
Box Mount Receptacle
:
3Contacts
:
Crimp Pin
:
Threaded
:
20-19
:
Aluminium Alloy Body
:
Black Zinc Cobalt
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.2,683.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,683.15
 
5+ Rs.2,521.86
 
10+ Rs.2,361.40
 
50+ Rs.2,173.65
 
100+ Rs.2,012.36