You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAR0749S-IP68 - 

Circular Connector, Barracuda Series, Cable Mount Receptacle, 4 Contacts, Screw Socket

BAR0749S-IP68 - Circular Connector, Barracuda Series, Cable Mount Receptacle, 4 Contacts, Screw Socket
BAR0749S-IP68 - Circular Connector, Barracuda Series, Cable Mount Receptacle, 4 Contacts, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
BAR0749S-IP68
Order Code:
1308094
Product Range
Barracuda Series
Technical Datasheet:
BAR0749S-IP68   Datasheet
See all Technical Docs

Product Overview

The Barracuda series in-line flex cable Receptacle Connector designed for harsh applications where water, dust, oil or spray is present. This moulded connector is interchangeable with the equivalent Bulgin standard Buccaneer range of connectors, with feature enhanced ergonomics and ruggedized mouldings. The Barracuda bodies are moulded from glass filled nylon and are all the same outside diameter of 38mm at the largest point.
  • <5mR Contact resistance
  • >10⁴MR at 500VAC Insulation resistance
  • -40 to 110°C Operating temperature range
  • IP68 Protection

Applications

Communications & Networking

Product Information

:
Barracuda Series
:
Cable Mount Receptacle
:
4Contacts
:
Screw Socket
:
-
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Brass
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAR0749S-IP68

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.1,616.57   10+ Rs.1,557.97   50+ Rs.1,451.98   100+ Rs.1,403.58   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.1,359.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,359.14
 
50+ Rs.1,273.82
 
100+ Rs.1,158.10
 
500+ Rs.1,072.78