You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CS3102A20-11P-472 - 

Circular Connector, CS Series, Box Mount Receptacle, 13 Contacts

CS3102A20-11P-472 - Circular Connector, CS Series, Box Mount Receptacle, 13 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
CS3102A20-11P-472
Order Code:
1964189
Product Range
CS Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Overview

The CS3102A20-11P-472 from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 13 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range from -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Low cost and less weight
  • Aluminium alloy body material with black zinc alloy plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CS Series
:
Box Mount Receptacle
:
13Contacts
:
Solder Pin - Contacts Not Supplied
:
Threaded
:
20-11
:
Aluminium Alloy Body
:
Black Zinc Alloy
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Rs.2,790.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,790.26
 
5+ Rs.2,439.77
 
10+ Rs.2,377.30
 
25+ Rs.2,239.62
 
50+ Rs.2,089.49
 
100+ Rs.1,851.77