You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CS3102A32-22P - 

Circular Connector, CS Series, Box Mount Receptacle, 54 Contacts, Solder Pin, Threaded, 32-22

CS3102A32-22P - Circular Connector, CS Series, Box Mount Receptacle, 54 Contacts, Solder Pin, Threaded, 32-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
CS3102A32-22P
Order Code:
1493145
Product Range
CS Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
CS3102A32-22P   Datasheet
See all Technical Docs

Product Overview

The CS3102A32-22P from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 54 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range from -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Low cost and less weight
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CS Series
:
Box Mount Receptacle
:
54Contacts
:
Solder Pin
:
Threaded
:
32-22
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.5,185.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,185.61
 
3+ Rs.4,714.19