You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DL3106A18-10S - 

Circular Connector, DL Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 18-10

DL3106A18-10S - Circular Connector, DL Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 18-10
DL3106A18-10S - Circular Connector, DL Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 18-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
DL3106A18-10S
Order Code:
3911081
Product Range
DL Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
DL3106A18-10S   Datasheet
See all Technical Docs

Product Overview

The DL3106A18-10S is a 4-contact Pre-Earth/FMLB Connector with socket-type contacts, 18-10 insert arrangement and straight plug shell. The pre-earth/first mate last break (FMLB) connector is designed for applications where a protective circuit from the ground contact to the shell is a safety requirement. This connector provides a path for any stray voltage to be shunted to a safe ground avoiding harm to the operator and the voltage sensitive equipment. The DL series connector employ shells and inserts to MIL-C-5015 styles and arrangements. They utilize solder cup contacts and aluminium shells. When mated, this connector meets class IP67 protection against water and dust.
  • Main joint gasket between plug and receptacle shells provides superior moisture sealing
  • Pre-earth (ground contact) design
  • First mate, last break capability
  • Standard plating is black zinc alloy
  • 300VDC and 200VAC Voltage rating
  • 2000VAC Dielectric withstanding voltage
  • >5000MR at 500VDC Insulation resistance

Applications

Aerospace, Defence, Military

Product Information

:
DL Series
:
Straight Plug
:
4Contacts
:
Solder Socket
:
Threaded
:
18-10
:
Aluminium Alloy Body
:
Olive Drab Zinc
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

212 In stock

33 available for 4 - 6 business days delivery
179 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

11 will be available for delivery on 27/7/19

More stock available week commencing 19/8/19

Rs.3,847.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,847.05
 
5+ Rs.3,550.09
 
10+ Rs.3,304.59
 
25+ Rs.3,051.49
 
50+ Rs.2,865.05
 
100+ Rs.2,568.92