You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MF30-HF1T - 

Contact, MF30 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts, MF3.0 Power Connectors

MF30-HF1T - Contact, MF30 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts, MF3.0 Power Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MF30-HF1T
Order Code:
1839928
Product Range
MF30 Series
Technical Datasheet:
MF30-HF1T   Datasheet
See all Technical Docs

Product Overview

The MF30-HF1T is a Micro fit Terminal Female Contact made of phosphor bronze contact with tin-plated finish. It can be used for 3mm pitch power housing and accepts 20 to 24AWG wire.
  • 1000MR Insulation resistance (minimum)
  • 10mR Contact resistance (maximum)
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
MF30 Series

:
Socket

:
Crimp

:
20AWG

:
Tin Plated Contacts

:
MF3.0 Power Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 22/7/20

Notify me when back in stock

Rs.4.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.4.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.3.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.