You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3106A20-29S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 17 Contacts, Solder Socket, Threaded, 20-29

MS3106A20-29S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 17 Contacts, Solder Socket, Threaded, 20-29

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS3106A20-29S
Order Code:
1850018
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106A20-29S   Datasheet
See all Technical Docs

Product Overview

The MS3106A20-29S from Amphenol is MIL-DTL-5015 series straight plug with 17 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
17Contacts
:
Solder Socket
:
Threaded
:
20-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

646 In stock

228 available for 3 - 5 business days delivery
104 available for 4 - 6 business days delivery
314 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.2,525.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,525.37
 
5+ Rs.2,300.63
 
25+ Rs.1,872.24