You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RJX8M - 

Connector Housing, XLRnet Series, Plug, 8 Ways, Amphenol RJ45 Plug Connectors

RJX8M - Connector Housing, XLRnet Series, Plug, 8 Ways, Amphenol RJ45 Plug Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
RJX8M
Order Code:
2447919
Product Range
XLRnet Series
Technical Datasheet:
RJX8M   Datasheet
See all Technical Docs

Product Overview

The RJX8M from Amphenol is an XLRnet XLR cable plug housing. This housing is designed for use with pre-assembled RJ45 cables.
  • Quick and simple installation
  • Cost effective method for harsh environments
  • No cabling in field required
  • No tools required for installation
  • IP40 protection class
  • Operating temperature range from -25°C to 75°C
  • Die-cast zinc alloy shell with nickel finish
  • Boot/backshell material is UL94 V-0 rated noryl N190/valox
  • Cable clamp is made of PA6 material
  • Sleeve is made of valox material

Product Information

:
XLRnet Series
:
Plug
:
8Ways
:
-
:
Amphenol RJ45 Plug Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

291 In stock

291 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Rs.388.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.388.18