You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD22151YRZ
Hall Effect Sensor, Linear, 1 mA, SOIC, 8 Pins, 4.5 V, 6 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD22151YRZ
- Order Code:
- 2102517
- Technical Datasheet:
- AD22151YRZ Datasheet
Product Overview
- Adjustable offset to unipolar or bipolar operation
- Low offset drift over-temperature range
- Gain adjustable over wide range
- Low gain drift over-temperature range
- Adjustable first order temperature compensation
- Ratiometric to Vcc
Applications
Automotive, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Linear
- :
- 1mA
- :
- SOIC
- :
- 8Pins
- :
- 4.5V
- :
- 6V
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.481.02 | |
10+ | Rs.434.45 | |
25+ | Rs.414.60 | |
50+ | Rs.400.85 | |
100+ | Rs.343.59 | |
250+ | Rs.313.05 | |
500+ | Rs.297.26 |
Pricing is unavailable. Please contact customer services.