You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5204BRZ10

Volatile Digital Potentiometer, 10 kohm, Quad, 3 Wire, Serial, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5204BRZ10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5204BRZ10
Order Code:
9604090
Product Range
AD5204 Series
Technical Datasheet:
AD5204BRZ10   Datasheet
See all Technical Docs

Product Range Selector (AD5204 Series)

See all from this product range

Product Overview

The AD5204BRZ10 is a 4-channel Digital Potentiometer performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register.
  • Multiple independently programmable channels
  • Potentiometer replacement
  • SPI-compatible serial data input
  • power-ON midscale preset

Applications

Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
Quad

:
3 Wire, Serial

:
Linear

:
± 30%

:
2.7V

:
5.5V

:
SOIC

:
24Pins

:
256

:
± 700ppm/°C

:
-40°C

:
85°C

:
Quad 256-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.402.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.402.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.362.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.341.90
Promotional price
Contract Price
Web only price
Web only contract price
 
93+ Rs.295.00
Promotional price
Contract Price
Web only price
Web only contract price
 
279+ Rs.280.00
Promotional price
Contract Price
Web only price
Web only contract price
 
527+ Rs.251.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --