You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5220BRZ10

Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, SPI, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5220BRZ10
ANALOG DEVICES AD5220BRZ10
ANALOG DEVICES AD5220BRZ10
ANALOG DEVICES AD5220BRZ10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5220BRZ10
Order Code:
1438430
Product Range
AD5220 Series
Technical Datasheet:
AD5220BRZ10   Datasheet
See all Technical Docs

Product Range Selector (AD5220 Series)

See all from this product range

Product Overview

The AD5220BRZ10 is a single-channel increment/decrement Digital Potentiometer for use with line impedance matching. This device performs the same electronic adjustment function as a potentiometer or variable resistor. These products were optimized for instrument and test equipment push-button applications. A choice between bandwidth or power dissipation is available as a result of the wide selection of end-to-end terminal resistance values. The AD5220 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digitally controlled up/down counter. The resistance between the wiper and either end point of the bed resistor provide and a constant resistance step size that is equal to the end-to-end resistance divided by the number of position.
  • Increment/decrement count control
  • 40µA Maximum very low power

Applications

Signal Processing, Sensing & Instrumentation, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
Single

:
3 Wire, SPI

:
Linear

:
± 30%

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
128

:
± 800ppm/°C

:
-40°C

:
85°C

:
Single 128-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.234.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.234.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.210.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.199.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.163.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.146.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.141.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.126.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --