You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5235BRUZ25

Non Volatile Digital Potentiometer, 25 kohm, Dual, SPI, Logarithmic, ± 8%, 2.25 V

AD5235BRUZ25 - Non Volatile Digital Potentiometer, 25 kohm, Dual, SPI, Logarithmic, ± 8%, 2.25 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5235BRUZ25
Order Code:
1438432
Product Range
AD5235 Series
Technical Datasheet:
AD5235BRUZ25   Datasheet
See all Technical Docs

Product Overview

The AD5235BRUZ25 is a Dual 1024-position Non-volatile Memory Digital Potentiometer offering guaranteed maximum low resistor tolerance error of ±8%. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability and superior low temperature coefficient performance. The versatile programming of the AD5235 via an SPI®-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback and extra EEMEM for user defined information such as memory data for other components, look-up table or system identification information. In the scratchpad programming mode, a specific setting can be programmed directly to the RDAC2 register, which sets the resistance between Terminal W and Terminal A and Terminal W and Terminal B.
  • Maximum ±8% nominal resistor tolerance error
  • Low temperature coefficient
  • SPI-compatible serial interface
  • Non-volatile memory stores wiper settings
  • Power-on refreshed with EEMEM settings
  • Permanent memory write protection
  • Resistance tolerance stored in EEMEM
  • 26-byte Extra non-volatile memory for user-defined information
  • 1M Programming cycles
  • 100 years Typical data retention

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25kohm

:
Dual

:
SPI

:
Logarithmic

:
± 8%

:
2.25V

:
5.5V

:
TSSOP

:
16Pins

:
1024

:
± 35ppm/°C

:
-40°C

:
85°C

:
Dual 1024-Tap Non-Volatile Digital Pots

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.794.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.794.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.718.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.684.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.662.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.567.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.517.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.483.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange