You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5247BKSZ10-2RL7

Volatile Digital Potentiometer, 10 kohm, Single, I2C, Linear, ± 20%, 2.7 V

ANALOG DEVICES AD5247BKSZ10-2RL7
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5247BKSZ10-2RL7
Order Code:
2461328
Product Range
AD5247 Series
See all Technical Docs

Product Range Selector (AD5247 Series)

See all from this product range

Product Overview

The AD5247BKSZ10-2RL7 is an I²C-compatible Digital Potentiometer performs the same electronic adjustment function as a mechanical potentiometer or a variable resistor. This low temperature coefficient device is ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I²C-compatible digital interface, which can also be used to read back the present wiper register control word. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch.
  • Full read/write of wiper register
  • power-ON preset to midscale
  • 0.9µA at 3.3V Typical low power

Applications

Signal Processing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
Single

:
I2C

:
Linear

:
± 20%

:
2.7V

:
5.5V

:
SC-70

:
6Pins

:
128

:
± 45ppm/°C

:
-40°C

:
125°C

:
Single 128-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

570 In stock

570 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

Rs.102.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.102.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.91.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.82.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.72.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.63.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.55.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.50.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --