You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5260BRUZ20

Volatile Digital Potentiometer, 20 kohm, Single, 4 Wire, Serial, Linear, ± 30%, 2.7 V

AD5260BRUZ20 - Volatile Digital Potentiometer, 20 kohm, Single, 4 Wire, Serial, Linear, ± 30%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5260BRUZ20
Order Code:
1438435
Product Range
AD5260 Series
Technical Datasheet:
AD5260BRUZ20   Datasheet
See all Technical Docs

Product Overview

The AD5260BRUZ20 is a 1-channel 256-position SPI Compatible 15V Digital Potentiometer that performs the same electronic adjustment function as potentiometer or variable resistor. Each channel of the AD5260 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. Unlike the majority of the digital potentiometers, this potentiometer can operate up to 15V or ±5V provided proper supply voltages are furnished. Each VR has its own VR latch that holds its programmed resistance value.
  • Low temperature coefficient
  • SPI-compatible serial data input
  • Power on midscale preset
  • Thin surface mount
  • Each bit is clocked into the register on the positive edge of the CLK pin

Applications

Sensing & Instrumentation, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20kohm

:
Single

:
4 Wire, Serial

:
Linear

:
± 30%

:
2.7V

:
5.5V

:
TSSOP

:
14Pins

:
256

:
± 35ppm/°C

:
-40°C

:
85°C

:
Single 256-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.378.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.378.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.339.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.321.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.263.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.236.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.228.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange