You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD536AJHZ

RMS to DC Converter, 0.5 %, 450 kHz, 0 °C, 70 °C, TO-100, 10 Pins

ANALOG DEVICES AD536AJHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD536AJHZ
Order Code:
2305713
Product Range
AD536A Series
Technical Datasheet:
AD536AJHZ   Datasheet
See all Technical Docs

Product Range Selector (AD536A Series)

See all from this product range

Product Overview

The AD536A series complete Monolithic IC performs true RMS-to-DC conversion. It is performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true RMS value of any complex input waveform containing AC and DC components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300kHz with less than 3dB errors for signal levels greater than 100mV. An important feature of the AD536A, not previously available in RMS converters, is an auxiliary dB output pin. The logarithm of the RMS output signal is brought out to a separate pin to allow the dB conversion, with useful dynamic range of 60dB. Using an externally supplied reference current, the 0dB level can be conveniently set to correspond to any input level from 0.1 to 2Vrms.
  • Wide response capability
  • True RMS-to-DC conversion
  • dB output with 60dB range
  • 1.2mA Quiescent current low power
  • Single- or dual-supply operation
  • Monolithic integrated circuit

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5%

:
450kHz

:
0°C

:
70°C

:
TO-100

:
10Pins

:
5V to 36V

:
AD536A Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.2,483.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,483.66
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,437.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,291.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,187.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,132.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,866.00
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.1,856.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --