You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD637BRZ

RMS to DC Converter, 0.25 %, 8 MHz, -40 °C, 85 °C, SOIC, 16 Pins

ANALOG DEVICES AD637BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD637BRZ
Order Code:
1651311
Product Range
AD637 Series
Technical Datasheet:
AD637BRZ   Datasheet
See all Technical Docs

Product Range Selector (AD637 Series)

See all from this product range

Product Overview

The AD637 series complete high accuracy RMS-to-DC Converter that computes the true RMS value of any complex waveform. It is performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum Nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional Error to crest factor of 3
  • Computes true RMS, square, mean square and absolute value
  • 60dB Output range
  • Chip select/power-down feature allows analogue three-state operation
  • Chip select/power-down feature allows quiescent current reduction from 2.2mA to 350µA

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.25%

:
8MHz

:
-40°C

:
85°C

:
SOIC

:
16Pins

:
± 3V to ± 18V

:
AD637 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 In stock

1 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.3,832.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,832.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.3,784.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,575.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,426.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,342.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,087.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --