You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD736JNZ

RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 °C, 70 °C, DIP, 8 Pins

ANALOG DEVICES AD736JNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD736JNZ
Order Code:
9605061
Product Range
AD736 Series
Technical Datasheet:
AD736JNZ   Datasheet
See all Technical Docs

Product Range Selector (AD736 Series)

See all from this product range

Product Overview

The AD736JNZ is a Low Power True RMS to DC Converter that is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. It maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The precision, monolithic true RMS to DC converter can compute the rms value of both AC and DC input voltages. It can also be operated as an AC-coupled device by adding one external capacitor. In this mode, this converter can resolve input signal levels of 100µV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3.
  • Converts an AC voltage waveform to a DC voltage and then converts to the true rms
  • High input impedance
  • Low input bias current
  • High accuracy
  • RMS conversion with signal crest factors up to 5
  • Low power
  • Buffered voltage output
  • No external trims needed for specified accuracy

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3%

:
190kHz

:
0°C

:
70°C

:
DIP

:
8Pins

:
2.8V, -3.2V to ± 16.5V

:
AD736 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

10 In stock

10 deliver in 3-5 days from our SG warehouse

Available until stock is exhausted

Rs.1,062.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,062.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.975.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.935.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.910.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.783.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.734.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --