You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD737JNZ

RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 °C, 70 °C, DIP, 8 Pins

ANALOG DEVICES AD737JNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD737JNZ
Order Code:
9605070
Product Range
AD737 Series
Technical Datasheet:
AD737JNZ   Datasheet
See all Technical Docs

Product Range Selector (AD737 Series)

See all from this product range

Product Overview

The AD737 series low power/precision monolithic true RMS-to-DC Converter maintains high accuracy while measuring a wide range of input waveforms, including variable duty cycle pulses and triac (phase) controlled sine waves. It is laser trimmed to provide a maximum error of ±0.2mV ±0.3% of reading with sine wave inputs. The small physical size of this converter make it suitable for upgrading the performance of non-RMS precision rectifiers in many applications. Compared to these circuits, the AD737 is higher accuracy at equal or lower cost. The AD737 computes the RMS value of both the AC and DC input voltages and is AC-coupled by adding an input capacitor. In this mode, the AD737 can resolve input signal levels of 100µVrms or less, despite variations in temperature or supply voltage. High accuracy is maintained for input waveforms with crest factors of 1 to 3 and crest factors at 2.5% or less with respect to full-scale input level.
  • Computes true RMS value, average rectified value and absolute value
  • Provides 200mV Full-scale input range (larger inputs with input scaling)
  • Direct interfacing with 3 1/2 digit CMOS analogue-to-digital converters (ADCs)
  • 1012R High input impedance
  • 25pA maximum Low input bias current
  • ±0.2mV ±0.3% of reading High accuracy
  • RMS conversion with signal crest factors up to 5
  • 25µA (typical) Standby current low power
  • No external trims needed for specified accuracy

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3%

:
190kHz

:
0°C

:
70°C

:
DIP

:
8Pins

:
2.8V, -3.2V to ± 16.5V

:
AD737 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1 In stock

1 deliver in 4-6 days from our UK warehouse

Available until stock is exhausted

Rs.841.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.841.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.772.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.741.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.719.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.620.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.582.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --