You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD797ANZ
Operational Amplifier, Single, 1 Amplifier, 110 MHz, 20 V/µs, ± 5V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD797ANZ
- Order Code:
- 9603778
- Product Range
- AD797 Series
- Technical Datasheet:
- AD797ANZ Datasheet
Product Range Selector (AD797 Series)
See all from this product rangeProduct Overview
- 0.9nV/√Hz Typical (1.2nV/√Hz maximum) input voltage noise at 1kHz
- 50nVp-p Input voltage noise, 0.1 to 10Hz
- Excellent AC characteristics
- 800ns Settling time to 16 bits (10V step)
- 8MHz Bandwidth (G = 10)
- 280kHz Full power bandwidth at 20V p-p
- Excellent DC precision
- 80µV Maximum input offset voltage
- 50mA High output drive current
Applications
Audio, Imaging, Video & Vision, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 110MHz
- :
- 20V/µs
- :
- ± 5V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- AD797 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
397 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
128 available for 4 - 6 business days delivery
269 SG Stock: Order before 10:30 Mon-Fri (excluding National Holidays)
128 UK Stock: Order before 18:30 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,006.38 | |
10+ | Rs.924.73 | |
25+ | Rs.886.16 | |
50+ | Rs.852.89 | |
100+ | Rs.742.50 | |
250+ | Rs.703.65 |
Pricing is unavailable. Please contact customer services.