You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8003ACP-EBZ - 

Evaluation Board, AD8003 Triple 1.5GHz Operational Amplifier, Edge Mounted SMA Connector

AD8003ACP-EBZ - Evaluation Board, AD8003 Triple 1.5GHz Operational Amplifier, Edge Mounted SMA Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8003ACP-EBZ
Order Code:
2072442
Product Range
AD8003 Series
Technical Datasheet:
AD8003ACP-EBZ   Datasheet
See all Technical Docs

Product Overview

The AD8003ACP-EBZ is an evaluation board for the device AD8003 with 8-lead LFCSP packaged board. This evaluation board is designed to help users to evaluate the AD8003. The AD8003 is a triple ultrahigh speed current feedback amplifier. Using ADI's proprietary extra fast complementary bipolar (XFCB) process, the AD8003 achieves a bandwidth of 1.5GHz and a slew rate of 4300V/µs. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately. The unpopulated board enables users to quickly customise and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
  • Enables quick breadboarding/prototyping
  • User defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Easy connection to test equipment and other circuits

Applications

Imaging, Video & Vision, Multimedia, Sensing & Instrumentation

Product Information

:
Amplifier
:
Analog Devices
:
AD8003
:
Operational Amplifier
:
Eval Board AD8003
:
AD8003 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.1,637.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,637.94