You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8275ARMZ

Differential Amplifier, Level Translator, 1 Amplifiers, 300 µV, 15 MHz, -40 °C, 85 °C

ANALOG DEVICES AD8275ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8275ARMZ
Order Code:
2094193
Product Range
AD8275 Series
Technical Datasheet:
AD8275ARMZ   Datasheet
See all Technical Docs

Product Range Selector (AD8275 Series)

See all from this product range

Product Overview

The AD8275ARMZ is a Difference Amplifier that can be used to translate ±10V signals to a +4V level. It solves the problem typically encountered in industrial and instrumentation applications where ±10V signals must be interfaced to a single-supply 4 or 5V ADC. The AD8275 interfaces the two signal levels, simplifying design. The AD8275 has fast settling time of 450ns and low distortion, making it suitable for driving medium speed successive approximation (SAR) ADCs. Its wide input voltage range and rail-to-rail outputs make it an easy to use building block. Single-supply operation reduces the power consumption of the amplifier and helps to protect the ADC from overdrive conditions. Internal, matched, precision laser-trimmed resistors ensure low gain error, low gain drift of 1ppm/°C (maximum) and high common-mode rejection of 80dB.
  • Rail-to-rail output
  • Drives 16-bit SAR ADCs
  • 450ns to 0.001% Fast settling time
  • 80dB High CMRR
  • 1ppm/°C Low gain drift
  • 2.5µV/°C Low offset drift
  • 135°C/W Thermal resistance
  • 2kV ESD human body model

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
300µV

:
-

:
15MHz

:
-40°C

:
85°C

:
MSOP

:
8Pins

:
3.3V to 15V

:
25V/µs

:
AD8275 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Rs.327.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.327.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.277.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.269.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.228.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.205.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.197.93
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.182.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange