You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8676ARZ

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD8676ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8676ARZ
Order Code:
1316453
Product Range
AD8676 Series
Technical Datasheet:
AD8676ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8676 Series)

See all from this product range

Product Overview

The AD8676ARZ is a 36V Ultra Precision Dual Rail-to-rail Output Operational Amplifier features ultralow offset, drift and voltage noise combined with very low input bias currents. The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise rail-to-rail op amps, this has very low input bias current and low input current noise. It is perfectly suited for applications where large error sources cannot be tolerated. For applications with even lower offset tolerances, the proprietary nulling capability allows a combination of both device and system offset errors up to 3.5mV (referred to the input) to be compensated externally. Many systems can take advantage of the low noise, DC precision and rail-to-rail output swing provided by the AD8676 to maximize SNR and dynamic range.
  • 2.8nV/√Hz Noise
  • Rail-to-rail output swing
  • 2nA Maximum input bias current
  • 12µV Maximum offset voltage
  • 0.6µV/°C Maximum input offset
  • 120dB Gain

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
2.5V/µs

:
± 5V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
AD8676 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

162 In stock Need more?

162 available for 3 - 5 business days delivery

Rs.345.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.345.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.293.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.241.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.216.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.208.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.191.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange