You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADALP2000

Analog Active and Passive Components Kit

ADALP2000 - Analog Active and Passive Components Kit
ADALP2000 - Analog Active and Passive Components Kit
ADALP2000 - Analog Active and Passive Components Kit
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADALP2000
Order Code:
2451848
Product Range
HW-ALLIANCE Series
Technical Datasheet:
ADALP2000   Datasheet
See all Technical Docs

Product Overview

The ADALP2000 is an analogue part kit. It contains a large selection of components perfect for creating a wide variety of useful analogue circuits and devices. This kit includes transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors, op-amps, converters, comparators and regulators, solderless breakout board, assortment of jumper wires with pin ends. The surface mount ICs are assembled on small daughter boards to facilitate easy connections.
  • Op-amp OP27, OP37, OP97, OP482, OP484 (2 nos. each), AD8541, ADTL082 (1 nos.)
  • AD8226 instrumentation amplifier (1 nos.), AD584, AD654, ADP3300 (1 nos.) AD8561 (2 nos.)
  • Sensors AD8210, AD22151, ADXL327, AD592, TMP01, MCE-100, QSC114, B57164K103J (1 nos.)
  • Sensors AD22100 (2 nos.) and discrete products
  • Resistance value range from 1.1ohm to 5Mohm
  • Capacitance value range from 39pF to 220µF
  • Inductance value range from 1mH to 10,000µH
  • Two green, orange, red LED's and one QED123 infrared LED
  • Potentiometer with 5, 10 and 15Kohm values
  • Assortment of jumper wires for easy solderless connections

Applications

Hobby & Education

Contents

28 IC's (Amplifiers, Sensor, Converters, Regulators, Comparators), 101 Resistors, 4 Potentiometers, 25 Capacitors, 17 Transistors, 7 LED's, 8 Diodes, 14 Inductors, 1 Buzzer/speaker, One 630 tie solderless breadboard, 1 Flathead screwdriver, 30 Jumper wires with pin ends.

Product Information


:
Analog Devices

:
-

:
Education / Hobby

:
Measurement & Analysis

:
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide

:
HW-ALLIANCE Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

56 In stock Need more?

15 available for 3 - 5 business days delivery
41 available for 4 - 6 business days delivery

Rs.3,966.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,966.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.