You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADF4360-1BCPZ

PLL Synthesizer & VCO, 2.45 GHz, 3 V to 3.6 V supply, LFCSP-24

ANALOG DEVICES ADF4360-1BCPZ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADF4360-1BCPZ
Order Code:
2313616
Product Range
ADF4360-1
Technical Datasheet:
ADF4360-1BCPZ   Datasheet
See all Technical Docs

Product Range Selector (ADF4360-1)

See all from this product range

Product Overview

The ADF4360-1BCPZ is a fully integrated integer-N Synthesizer and Voltage Controlled Oscillator (VCO) designed for a center frequency of 2250MHz. In addition, there is a divide-by-2 option available, whereby the user gets an RF output of between 1025 and 1225MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 to 3.6V and can be powered down when not in use.
  • Divide-by-2 output
  • 1.8V Logic compatibility
  • Integer-N synthesizer
  • Programmable dual-modulus prescaler 8/9, 16/17, 32/33
  • Programmable output power level
  • 3-wire serial interface
  • Analog and digital lock detect
  • Hardware and software power-down mode

Applications

RF Communications, Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.45GHz

:
Synthesizer & VCO

:
24Pins

:
LFCSP

:
3V

:
3.6V

:
-40°C

:
85°C

:
ADF4360-1

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)
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
38 In stock

38 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

Rs.499.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.499.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.449.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.422.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.397.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.377.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.354.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.322.45