You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADIS16228/PCBZ - 

Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

ADIS16228/PCBZ - Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIS16228/PCBZ
Order Code:
2062023
Product Range
ADIS16228 Series
Technical Datasheet:
ADIS16228/PCBZ   Datasheet
See all Technical Docs

Product Overview

The ADIS16228/PCBZ is an a "breakout board" which provides ADIS16228CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16228CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all Digital communications. It provides a flexible connector interface, with a 15pin, edge-terminated connection, which minimizes board space, but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16228CMLZ, using a dual-row, 16pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques. The interface PCB also provides two sets of mounting holes one set of holes for attaching the ADIS16228CMLZ to the interface PCB and another set of holes for mounting the interface board to the system's frame.
  • Frequency domain Triaxial vibration sensor
  • Flat frequency response up to 5KHz
  • Digital acceleration data of ±18g measurement range
  • Real time sample mode of 20.48kSPS in single axis
  • Capture sample modes of 20.48kSPS in three axes
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage of 14FFT records on all three axes (x, y, z)
  • It has programmable alarms with 6 spectral bands
  • Digital temperature and power supply measurements
  • It has manual capture mode for time domain data collection

Applications

Industrial, System Monitoring, Sensing & Instrumentation, Medical, Security

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16228
:
Vibration Sensor
:
Evaluation Board ADIS16228
:
ADIS16228 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.30,633.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.30,633.49