You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADIS16228CMLZ
MEMS Accelerometer, Digital Tri-Axial, Digital, X, Y, Z, ± 18g, 3 V, 3.6 V, Module
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16228CMLZ
- Order Code:
- 2062024
- Product Range
- ADIS16228 Series
- Technical Datasheet:
- ADIS16228CMLZ Datasheet
Product Range Selector (ADIS16228 Series)
See all from this product rangeProduct Overview
- Frequency domain triaxial vibration sensor
- Flat frequency response up to 5KHz
- Digital acceleration data of ±18g measurement range
- Real time sample mode of 20.48KSPS, single axis
- Capture sample modes of 20.48KSPS, three axes
- FFT, 512-point, real valued, all three axes (x, y, z)
- Storage of 14 FFT records on all three axes (x, y, z)
- Programmable alarms, 6 spectral bands
- Internal self-test with status flags
- Digital temperature and power supply measurements
Applications
System Monitoring, Industrial, Sensing & Instrumentation, Security, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- X, Y, Z
- :
- ± 18g
- :
- 3V
- :
- 3.6V
- :
- Module
- :
- 15Pins
- :
- 0.3052mg/LSB, 0.6104mg/LSB
- :
- -
- :
- -
- :
- ADIS16228 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each