You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADM3485EARZ
Transceiver RS422/RS485, 20 Mbps, ± 15 kV ESD-Protected, 3V-3.6V supply, SOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3485EARZ
- Order Code:
- 1439027
- Technical Datasheet:
- ADM3485EARZ Datasheet
Product Overview
- Interoperable with 5V logic
- 10Mbps Data rate
- 2nA Supply current in shutdown mode
- Up to 32 transceivers on the bus
- -7 to +12V Bus common-mode range
- 8ns Skew
Applications
Power Management, Communications & Networking, Industrial, Automation & Process Control, HVAC
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
6,218 In stock
4,243 available for 4 - 6 business days delivery
1,975 SG Stock: Order before 10:30 Mon-Fri (excluding National Holidays)
4,243 UK Stock: Order before 18:30 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.209.98 | |
10+ | Rs.188.60 | |
25+ | Rs.177.90 | |
100+ | Rs.146.60 | |
250+ | Rs.131.33 | |
500+ | Rs.126.76 | |
1000+ | Rs.119.88 | |
2500+ | Rs.117.05 |
Pricing is unavailable. Please contact customer services.