You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADP1290ACBZ-R7
Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 13.2V, 2A, WLCSP-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP1290ACBZ-R7
- Order Code:
- 2473541
- Product Range
- ADP1290 Series
- Technical Datasheet:
- ADP1290ACBZ-R7 Datasheet
Product Range Selector (ADP1290 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 13.2V
- :
- 2A
- :
- 0.04ohm
- :
- WLCSP
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 105°C
- :
- ADP1290 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.192.00 | |
10+ | Rs.172.72 | |
25+ | Rs.163.08 | |
100+ | Rs.130.47 | |
250+ | Rs.113.42 | |
500+ | Rs.110.45 | |
1000+ | Rs.88.96 | |
3000+ | Rs.85.99 | |
6000+ | Rs.84.48 |
Pricing is unavailable. Please contact customer services.