You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADP2108AUJZ-1.2-R7
Buck (Step Down) Switching Regulator, Fixed, 2.3V-5.5V In, 1.2V And 0.6A Out, TSOT-5
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP2108AUJZ-1.2-R7
- Order Code:
- 2094217
- Product Range
- ADP2108 Series
- Technical Datasheet:
- ADP2108AUJZ-1.2-R7 Datasheet
Product Range Selector (ADP2108 Series)
See all from this product rangeProduct Overview
- Uses tiny multilayer inductors and capacitors
- Current mode architecture for fast load and line transient response
- 100% duty cycle low dropout mode
- Internal synchronous rectifier
- Internal compensation
- Internal soft-start
- Current overload protection
- Thermal shutdown protection
- 95% Peak efficiency
Applications
Wireless, Audio, Portable Devices, Power Management, Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 2.3V
- :
- 5.5V
- :
- TSOT
- :
- 5Pins
- :
- 600mA
- :
- 1.2V
- :
- 3MHz
- :
- 125°C
- :
- ADP2108 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.138.97 | |
10+ | Rs.125.22 | |
25+ | Rs.118.35 | |
100+ | Rs.94.68 | |
250+ | Rs.82.47 | |
500+ | Rs.80.17 | |
1000+ | Rs.63.83 | |
3000+ | Rs.61.47 | |
6000+ | Rs.61.12 |
Pricing is unavailable. Please contact customer services.